



USBG-BREC307PWS | |
|---|---|
DigiKey Part Number | 2671-USBG-BREC307PWS-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-BREC307PWS |
Description | USB HUB 7 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 12V | |
Mounting Type | Surface Mount, Wall Mount | |
Features | USB 3.2 Gen 2 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,42000 Kč | 1 296,42 Kč |
| Unit Price without VAT: | 1 296,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,66820 Kč |











