
U460-006-5A1C | |
|---|---|
DigiKey Part Number | 95-U460-006-5A1C-ND |
Manufacturer | |
Manufacturer Product Number | U460-006-5A1C |
Description | USB HUB 6 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 6 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 6 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,25000 Kč | 1 503,25 Kč |
| 10 | 1 333,54100 Kč | 13 335,41 Kč |
| 25 | 1 271,49600 Kč | 31 787,40 Kč |
| 50 | 1 226,50160 Kč | 61 325,08 Kč |
| 100 | 1 211,05970 Kč | 121 105,97 Kč |
| Unit Price without VAT: | 1 503,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 818,93250 Kč |









