USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31CM4CPD3

DigiKey Part Number
5214-HB31CM4CPD3-ND
Manufacturer
Manufacturer Product Number
HB31CM4CPD3
Description
USB HUB 4 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, Thunderbolt 3 Compatible, USB 3.2 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 752,49000 Kč1 752,49 Kč
101 554,67100 Kč15 546,71 Kč
251 482,34120 Kč37 058,53 Kč
501 429,88820 Kč71 494,41 Kč
1001 379,28930 Kč137 928,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 752,49000 Kč
Unit Price with VAT:2 120,51290 Kč