USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 10Gbps
U460-004-4C-G2C

U460-004-4C-G2C

DigiKey Part Number
95-U460-004-4C-G2C-ND
Manufacturer
Manufacturer Product Number
U460-004-4C-G2C
Description
USB HUB 4 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, USB-C (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 338,20000 Kč1 338,20 Kč
101 187,03800 Kč11 870,38 Kč
251 131,80880 Kč28 295,22 Kč
501 091,76160 Kč54 588,08 Kč
1001 066,69840 Kč106 669,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,20000 Kč
Unit Price with VAT:1 619,22200 Kč