



GM-HU310A | |
|---|---|
DigiKey Part Number | 6089-GM-HU310A-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU310A |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU310A Models |
Category | Data Rate (Max) 5Gbps |
Manufacturer Gearmo | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.2 (10) |
Number of Ports 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,00000 Kč | 3 055,00 Kč |
| 10 | 2 652,59300 Kč | 26 525,93 Kč |
| Unit Price without VAT: | 3 055,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 696,55000 Kč |









