



GM-HU316A2H-RM | |
|---|---|
DigiKey Part Number | 2671-GM-HU316A2H-RM-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU316A2H-RM |
Description | USB Hub 16 Port 5Gbps Rack Mount |
Customer Reference | |
Detailed Description | USB Hub 16 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 16 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 12 ~ 30VDC | |
Mounting Type | Desktop, DIN Rail, Rack Mount, Surface Mount, Wall Mount | |
Features | ESD Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 524,36000 Kč | 5 524,36 Kč |
| Unit Price without VAT: | 5 524,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 684,47560 Kč |



