



GM-HU34G2 | |
|---|---|
DigiKey Part Number | 6089-GM-HU34G2-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU34G2 |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU34G2 Models |
Category | Data Rate (Max) 10Gbps |
Manufacturer Gearmo | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.2 Gen 2 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 559,66000 Kč | 2 559,66 Kč |
| 10 | 2 299,28100 Kč | 22 992,81 Kč |
| 25 | 2 202,60640 Kč | 55 065,16 Kč |
| 50 | 2 132,01940 Kč | 106 600,97 Kč |
| 100 | 2 063,56800 Kč | 206 356,80 Kč |
| Unit Price without VAT: | 2 559,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 097,18860 Kč |











