



GM-HU34 | |
|---|---|
DigiKey Part Number | 6089-GM-HU34-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU34 |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU34 Models |
Category | Number of Ports 4 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Rack Mount or DIN Rail |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 418,55000 Kč | 2 418,55 Kč |
| 10 | 2 145,51300 Kč | 21 455,13 Kč |
| 25 | 2 045,71760 Kč | 51 142,94 Kč |
| 50 | 1 973,32480 Kč | 98 666,24 Kč |
| 100 | 1 903,50650 Kč | 190 350,65 Kč |
| Unit Price without VAT: | 2 418,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 926,44550 Kč |











