



GM-BA4XUH-M | |
|---|---|
DigiKey Part Number | 6089-GM-BA4XUH-M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-BA4XUH-M |
Description | 4-Port USB 3.2 Gen 1 Slim Indust |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-BA4XUH-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | USB 3.2 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,34000 Kč | 2 317,34 Kč |
| 10 | 2 055,74600 Kč | 20 557,46 Kč |
| 25 | 1 960,12960 Kč | 49 003,24 Kč |
| 50 | 1 890,76920 Kč | 94 538,46 Kč |
| 100 | 1 836,01260 Kč | 183 601,26 Kč |
| Unit Price without VAT: | 2 317,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,98140 Kč |























