USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded
USB3.0-ABM-15FT
USB3.0-ABM-15FT

USB3.0-ABM-15FT

DigiKey Part Number
2671-USB3.0-ABM-15FT-ND
Manufacturer
Manufacturer Product Number
USB3.0-ABM-15FT
Description
USB 3.2 GEN 1 TYPE-A TO TYPE-B S
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
15.00' (4.57m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč