



USB3.0-ABM-10FT | |
|---|---|
DigiKey Part Number | 2671-USB3.0-ABM-10FT-ND |
Manufacturer | |
Manufacturer Product Number | USB3.0-ABM-10FT |
Description | USB 3.2 GEN 1 TYPE-A TO TYPE-B S |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |








