CG-U3MICRO4PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-U3MICRO4PH
CG-U3MICRO4PH
CG-U3MICRO4PH

CG-U3MICRO4PH

DigiKey Part Number
2671-CG-U3MICRO4PH-ND
Manufacturer
Manufacturer Product Number
CG-U3MICRO4PH
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
7V ~ 14V
Mounting Type
Desktop, Surface Mount
Features
USB-A (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 498,21000 Kč2 498,21 Kč
Unit Price without VAT:2 498,21000 Kč
Unit Price with VAT:3 022,83410 Kč