



Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 5VDC |
Packaging Retail Package | Features USB 3.1 (4) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,31000 Kč | 1 883,31 Kč |
| Unit Price without VAT: | 1 883,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 278,80510 Kč |






