USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
USBG-4U3MLR2-PCBA
USBG-4U3MLR2-PCBA

USBG-4U3MLR2-PCBA

DigiKey Part Number
2671-USBG-4U3MLR2-PCBA-ND
Manufacturer
Manufacturer Product Number
USBG-4U3MLR2-PCBA
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
7 ~ 48V
Packaging
Retail Package
Features
USB 3.1 (4)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 801,42000 Kč1 801,42 Kč
Unit Price without VAT:1 801,42000 Kč
Unit Price with VAT:2 179,71820 Kč