



USBG-3X4MR2-PCBA | |
|---|---|
DigiKey Part Number | 2671-USBG-3X4MR2-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | USBG-3X4MR2-PCBA |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-3X4MR2-PCBA Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Features USB 3.1 (4) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 320,07000 Kč | 2 320,07 Kč |
| Unit Price without VAT: | 2 320,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 807,28470 Kč |






