USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
CG-U3MINI4P-BPH
CG-U3MINI4P-BPH

CG-U3MINI4P-BPH

DigiKey Part Number
2671-CG-U3MINI4P-BPH-ND
Manufacturer
Manufacturer Product Number
CG-U3MINI4P-BPH
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-U3MINI4P-BPH Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
5VDC
Packaging
Retail Package
Mounting Type
DIN Rail or Wall Mount
Part Status
Active
Features
USB 3.1 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 099,88000 Kč1 099,88 Kč
Unit Price without VAT:1 099,88000 Kč
Unit Price with VAT:1 330,85480 Kč