



GM-HU34DW-BRKT | |
|---|---|
DigiKey Part Number | 2671-GM-HU34DW-BRKT-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU34DW-BRKT |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU34DW-BRKT Models |
Category | Number of Ports 4 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,98000 Kč | 1 463,98 Kč |
| Unit Price without VAT: | 1 463,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,41580 Kč |











