



USBG-3X4M | |
|---|---|
DigiKey Part Number | 2671-USBG-3X4M-ND |
Manufacturer | |
Manufacturer Product Number | USBG-3X4M |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-3X4M Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 12V |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,07000 Kč | 2 219,07 Kč |
| Unit Price without VAT: | 2 219,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 685,07470 Kč |







