USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
CG-3X2C3AM
CG-3X2C3AM

CG-3X2C3AM

DigiKey Part Number
2671-CG-3X2C3AM-ND
Manufacturer
Manufacturer Product Number
CG-3X2C3AM
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
12V ~ 24V
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Features
USB 3.1 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 785,02000 Kč4 785,02 Kč
Unit Price without VAT:4 785,02000 Kč
Unit Price with VAT:5 789,87420 Kč