



Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 292,77000 Kč | 2 292,77 Kč |
| Unit Price without VAT: | 2 292,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 774,25170 Kč |




