USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
USBG-4U3ML
USBG-4U3ML

USBG-4U3ML

DigiKey Part Number
2671-USBG-4U3ML-ND
Manufacturer
Manufacturer Product Number
USBG-4U3ML
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
USBG-4U3ML Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
7 ~ 24V
Packaging
Retail Package
Mounting Type
DIN Rail
Part Status
Active
Features
USB 3.0 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 246,37000 Kč2 246,37 Kč
Unit Price without VAT:2 246,37000 Kč
Unit Price with VAT:2 718,10770 Kč