USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.00' (304.8mm) Shielded
USB3.0-ABM-1FT
USB3.0-ABM-1FT

USB3.0-ABM-1FT

DigiKey Part Number
2671-USB3.0-ABM-1FT-ND
Manufacturer
Manufacturer Product Number
USB3.0-ABM-1FT
Description
CABLE A PLUG TO B PLUG 1'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.00' (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč