
LU3CFCF | |
|---|---|
DigiKey Part Number | 5073-LU3CFCF-ND |
Manufacturer | |
Manufacturer Product Number | LU3CFCF |
Description | USB 3.1, C F TO C F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,08000 Kč | 192,08 Kč |
| 10 | 163,17300 Kč | 1 631,73 Kč |
| 25 | 152,95440 Kč | 3 823,86 Kč |
| 50 | 145,64640 Kč | 7 282,32 Kč |
| 100 | 138,69530 Kč | 13 869,53 Kč |
| 250 | 130,01484 Kč | 32 503,71 Kč |
| 500 | 123,81368 Kč | 61 906,84 Kč |
| 1 000 | 117,91095 Kč | 117 910,95 Kč |
| Unit Price without VAT: | 192,08000 Kč |
|---|---|
| Unit Price with VAT: | 232,41680 Kč |






