
CAU4C-ADP-FF | |
|---|---|
DigiKey Part Number | 5073-CAU4C-ADP-FF-ND |
Manufacturer | |
Manufacturer Product Number | CAU4C-ADP-FF |
Description | USB 4.0 ADAPTER, 40 GBPS, STRAIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer L-com | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,83000 Kč | 863,83 Kč |
| 10 | 734,23900 Kč | 7 342,39 Kč |
| 25 | 688,28160 Kč | 17 207,04 Kč |
| 50 | 655,44660 Kč | 32 772,33 Kč |
| 100 | 624,19050 Kč | 62 419,05 Kč |
| 250 | 585,16360 Kč | 146 290,90 Kč |
| Unit Price without VAT: | 863,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,23430 Kč |




