
5031590210 | |
|---|---|
DigiKey Part Number | WM26488-ND |
Manufacturer | |
Manufacturer Product Number | 5031590210 |
Description | 15WBSGLDIPSTRECASSY2CKTWOBOSWKNK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590210 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tray | Insulation Color Beige |
Part Status Active | Insulation Height 0.313" (7.95mm) |
Connector Type | Contact Length - Post 0.134" (3.40mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 6,33930 Kč | 633,93 Kč |
| 500 | 5,65770 Kč | 2 828,85 Kč |
| 1 000 | 5,38746 Kč | 5 387,46 Kč |
| 5 000 | 4,80884 Kč | 24 044,20 Kč |
| 10 000 | 4,57937 Kč | 45 793,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






