
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 1.00' (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVIMM-1 | L-com | 0 | 5073-CGDVIMM-1-ND | 853,99000 Kč | Parametric Equivalent |
| DVIDDL-45-1 | L-com | 0 | 5073-DVIDDL-45-1-ND | 1 271,64000 Kč | Parametric Equivalent |
| DVIDDMM1 | StarTech.com | 1 | 5214-DVIDDMM1-ND | 422,27000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 822,11400 Kč | 8 221,14 Kč |
| 25 | 770,65160 Kč | 19 266,29 Kč |
| 50 | 733,89680 Kč | 36 694,84 Kč |
| 100 | 698,90370 Kč | 69 890,37 Kč |
| 250 | 655,20732 Kč | 163 801,83 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |









