New Product
USB Hub 6 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 6 Port 5Gbps
GM-6AHU3-PE
GM-6AHU3-PE

GM-6AHU3-PE

DigiKey Part Number
6089-GM-6AHU3-PE-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-6AHU3-PE
Description
6-Port USB 3.2 Gen 1 Industrial
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB Hub 6 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
Gearmo
Voltage - Input
9 ~ 24VDC
Packaging
Retail Package
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Part Status
Active
Features
USB 3.0 (6)
Number of Ports
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 886,25000 Kč1 886,25 Kč
101 673,35200 Kč16 733,52 Kč
251 595,52040 Kč39 888,01 Kč
501 539,06520 Kč76 953,26 Kč
1001 484,59850 Kč148 459,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 886,25000 Kč
Unit Price with VAT:2 282,36250 Kč