



GM-HU37DW | |
|---|---|
DigiKey Part Number | 6089-GM-HU37DW-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU37DW |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Category | Number of Ports 7 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Rack Mount or DIN Rail |
Part Status Active | Features USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 168,18000 Kč | 3 168,18 Kč |
| 10 | 2 810,68700 Kč | 28 106,87 Kč |
| 25 | 2 679,95800 Kč | 66 998,95 Kč |
| 50 | 2 585,12680 Kč | 129 256,34 Kč |
| Unit Price without VAT: | 3 168,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 833,49780 Kč |








