



CG-6PU3DH-A | |
|---|---|
DigiKey Part Number | 2671-CG-6PU3DH-A-ND |
Manufacturer | USBGear |
Manufacturer Product Number | CG-6PU3DH-A |
Description | USB HUB 6 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 6 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer USBGear | Voltage - Input 9 ~ 30V |
Packaging Retail Package | Mounting Type DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.0 (6) |
Number of Ports 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 384,11000 Kč | 2 384,11 Kč |
| Unit Price without VAT: | 2 384,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 884,77310 Kč |









