
U460-004-2A2C-3 | |
|---|---|
DigiKey Part Number | 95-U460-004-2A2C-3-ND |
Manufacturer | |
Manufacturer Product Number | U460-004-2A2C-3 |
Description | USB HUB 6 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 6 Port 10Gbps |
Datasheet | Datasheet |
Category | Number of Ports 6 |
Manufacturer Eaton Tripp Lite | Data Rate (Max) 10Gbps |
Packaging Bulk | Mounting Type Desktop |
Part Status Active | Features Portable, Thunderbolt 3 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,24000 Kč | 1 221,24 Kč |
| 10 | 1 083,24500 Kč | 10 832,45 Kč |
| 25 | 1 032,84120 Kč | 25 821,03 Kč |
| 50 | 996,29220 Kč | 49 814,61 Kč |
| 100 | 965,38310 Kč | 96 538,31 Kč |
| Unit Price without VAT: | 1 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,70040 Kč |









