New Product
USB Hub 7 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U360-007-5A2C

DigiKey Part Number
95-U360-007-5A2C-ND
Manufacturer
Manufacturer Product Number
U360-007-5A2C
Description
USB HUB 7 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
7
Data Rate (Max)
10Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
Portable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 093,50000 Kč2 093,50 Kč
101 857,25200 Kč18 572,52 Kč
251 770,87040 Kč44 271,76 Kč
501 738,10940 Kč86 905,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 093,50000 Kč
Unit Price with VAT:2 533,13500 Kč