



USA-FTDI4X | |
|---|---|
DigiKey Part Number | 6089-USA-FTDI4X-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | USA-FTDI4X |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USA-FTDI4X Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (4) |
Manufacturer Gearmo | Interface RS-232 |
Packaging Retail Package | Features ESD Protecting, LED Indicator, Surge Protection |
Part Status Active | Utilized IC / Part FT4232H, ZT3234LFEY |
Type USB to Serial | Includes Driver CD |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,09000 Kč | 1 786,09 Kč |
| 10 | 1 781,91100 Kč | 17 819,11 Kč |
| 25 | 1 780,28600 Kč | 44 507,15 Kč |
| 100 | 1 777,81250 Kč | 177 781,25 Kč |
| Unit Price without VAT: | 1 786,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,16890 Kč |





