



CG-MIC4P31HVV | |
|---|---|
DigiKey Part Number | 6089-CG-MIC4P31HVV-ND |
Manufacturer | |
Manufacturer Product Number | CG-MIC4P31HVV |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-MIC4P31HVV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 48V | |
Mounting Type | Chassis Mount or DIN Rail | |
Features | USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 037,99000 Kč | 3 037,99 Kč |
| 10 | 2 695,24000 Kč | 26 952,40 Kč |
| 25 | 2 569,90320 Kč | 64 247,58 Kč |
| 50 | 2 478,96080 Kč | 123 948,04 Kč |
| Unit Price without VAT: | 3 037,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 675,96790 Kč |











