



USB3-SLASSLC-3FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLASSLC-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLASSLC-3FT |
Description | 3FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 441,79800 Kč | 4 417,98 Kč |
| 25 | 414,13920 Kč | 10 353,48 Kč |
| 50 | 394,37180 Kč | 19 718,59 Kč |
| 100 | 375,56180 Kč | 37 556,18 Kč |
| 250 | 352,07180 Kč | 88 017,95 Kč |
| 500 | 335,29186 Kč | 167 645,93 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |















