
YECT007AA | |
|---|---|
DigiKey Part Number | 2958-YECT007AA-ND |
Manufacturer | |
Manufacturer Product Number | YECT007AA |
Description | POLE MOUNT CELLULAR OMNI ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT007AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,87000 Kč | 758,87 Kč |
| 10 | 616,94200 Kč | 6 169,42 Kč |
| 26 | 580,17462 Kč | 15 084,54 Kč |
| 100 | 542,54210 Kč | 54 254,21 Kč |
| 250 | 523,97400 Kč | 130 993,50 Kč |
| Unit Price without VAT: | 758,87000 Kč |
|---|---|
| Unit Price with VAT: | 918,23270 Kč |





