
PE70A1023 | |
|---|---|
DigiKey Part Number | 6099-PE70A1023-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1023 |
Description | 0 to 70 dB Rotary Step Attenuato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2.2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 595,39000 Kč | 21 595,39 Kč |
| 10 | 19 313,75000 Kč | 193 137,50 Kč |
| Unit Price without VAT: | 21 595,39000 Kč |
|---|---|
| Unit Price with VAT: | 26 130,42190 Kč |




