
OC69271-FNM | |
|---|---|
DigiKey Part Number | OC69271-FNM-ND |
Manufacturer | |
Manufacturer Product Number | OC69271-FNM |
Description | ANT BROADBAND LTE OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, GSM, LTE, WiMax™ Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer TE Connectivity | VSWR 2, 2.5 |
Packaging Bulk | Gain 1.5dBi, 3.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, WiFi | Termination N Type Male |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 829MHz, 1.85GHz, 2.045GHz, 2.3GHz, 2.595GHz | Height (Max) 9.764" (248.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.1GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz | Applications 3G, 4G, GSM, LTE, WiMax™ |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,41000 Kč | 1 624,41 Kč |
| 10 | 1 350,46500 Kč | 13 504,65 Kč |
| 25 | 1 282,08760 Kč | 32 052,19 Kč |
| 100 | 1 247,11320 Kč | 124 711,32 Kč |
| Unit Price without VAT: | 1 624,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,53610 Kč |



