
ANT-W63-IPW1-NP | |
|---|---|
DigiKey Part Number | 343-ANT-W63-IPW1-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-IPW1-NP |
Description | RF ANT WIFI6/6E WLAN WHIP N PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-IPW1-NP Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 4.1, 2, 2.3 |
Series | Return Loss -4.3dB, -9.5dB, -8.1dB |
Packaging Bag | Gain 3.2dBi, 8.7dBi, 5.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Termination N Type Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 7.008" (178.00mm) |
Antenna Type Whip, Straight | Applications Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,22000 Kč | 867,22 Kč |
| 250 | 853,83076 Kč | 213 457,69 Kč |
| Unit Price without VAT: | 867,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,33620 Kč |







