


RO2408NF | |
|---|---|
DigiKey Part Number | 553-2621-ND |
Manufacturer | |
Manufacturer Product Number | RO2408NF |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 8dBi |
Part Status Active | Power - Max 20 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Ingress Protection IP67 |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 20.780" (527.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 406,79000 Kč | 2 406,79 Kč |
| 10 | 2 023,05200 Kč | 20 230,52 Kč |
| 25 | 1 927,23840 Kč | 48 180,96 Kč |
| 100 | 1 902,91650 Kč | 190 291,65 Kč |
| Unit Price without VAT: | 2 406,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,21590 Kč |





