
SC-3APK001F | |
|---|---|
DigiKey Part Number | 380-SC-3APK001F-ND |
Manufacturer | |
Manufacturer Product Number | SC-3APK001F |
Description | CABLE USB 3.0 MALE TO FEMALE 1FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Panel Mount |
Length 1.00' (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 175,18600 Kč | 1 751,86 Kč |
| 25 | 164,22120 Kč | 4 105,53 Kč |
| 50 | 156,37640 Kč | 7 818,82 Kč |
| 100 | 148,91360 Kč | 14 891,36 Kč |
| 400 | 135,04443 Kč | 54 017,77 Kč |
| 800 | 128,60514 Kč | 102 884,11 Kč |
| 1 200 | 124,98324 Kč | 149 979,89 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |











