



CG-30ACTSSL-05M | |
|---|---|
DigiKey Part Number | 2671-CG-30ACTSSL-05M-ND |
Manufacturer | |
Manufacturer Product Number | CG-30ACTSSL-05M |
Description | USB 3.2 Gen 1 Single Screw Lock |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features 1 Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,20000 Kč | 450,20 Kč |
| Unit Price without VAT: | 450,20000 Kč |
|---|---|
| Unit Price with VAT: | 544,74200 Kč |








