
US-CPCP-12001 | |
|---|---|
DigiKey Part Number | 4827-US-CPCP-12001-ND |
Manufacturer | |
Manufacturer Product Number | US-CPCP-12001 |
Description | USB 3.2 GEN 1 TYPE C CABLE, SING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.94' (1.20m) | Features 1 Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,68000 Kč | 527,68 Kč |
| 10 | 448,53800 Kč | 4 485,38 Kč |
| 30 | 415,07433 Kč | 12 452,23 Kč |
| 60 | 395,26983 Kč | 23 716,19 Kč |
| 120 | 376,41717 Kč | 45 170,06 Kč |
| 270 | 355,50548 Kč | 95 986,48 Kč |
| 510 | 339,92757 Kč | 173 363,06 Kč |
| Unit Price without VAT: | 527,68000 Kč |
|---|---|
| Unit Price with VAT: | 638,49280 Kč |










