
US-APCP-12002 | |
|---|---|
DigiKey Part Number | 4827-US-APCP-12002-ND |
Manufacturer | |
Manufacturer Product Number | US-APCP-12002 |
Description | USB 3.2 GEN1 TYPE C DUAL SCREW L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to A Male 3.94' (1.20m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.94' (1.20m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,65100 Kč | 3 646,51 Kč |
| 30 | 337,45200 Kč | 10 123,56 Kč |
| 60 | 321,34983 Kč | 19 280,99 Kč |
| 120 | 306,01958 Kč | 36 722,35 Kč |
| 270 | 289,01881 Kč | 78 035,08 Kč |
| 510 | 276,35222 Kč | 140 939,63 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |








