USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded
CG-G2SL1CC-1.8M
CG-G2SL1CC-05M

CG-G2SL1CC-1.8M

DigiKey Part Number
2671-CG-G2SL1CC-1.8M-ND
Manufacturer
Manufacturer Product Number
CG-G2SL1CC-1.8M
Description
USB 3.1 TYPE-C TO C DUAL SCREW L
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
10Gbps
Wire Gauge
21 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
2 Screw Locks
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
USB 3.1 TYPE-C TO C DUAL SCREW L
In-Stock: 3
Unit Price: 504,79000 Kč
USB 3.1 TYPE-C TO C DUAL SCREW L
In-Stock: 0
Unit Price: 662,49000 Kč