USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
CG-30SL1AC-1M
CG-30SL1AC-05M

CG-30SL1AC-1M

DigiKey Part Number
2671-CG-30SL1AC-1M-ND
Manufacturer
Manufacturer Product Number
CG-30SL1AC-1M
Description
CBL USB 5GBPS A PLUG TO C PLUG
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
22 AWG, 30 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
2 Screw Locks
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč
Alternate Length
6FT. USB TYPE-C TO A DUAL SCREW
In-Stock: 476
Unit Price: 559,39000 Kč
20IN. USB TYPE-C TO A DUAL SCREW
In-Stock: 214
Unit Price: 472,04000 Kč