SC-U2M-A-BS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coolgear
In Stock: 50
Unit Price: 519,91000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded
SC-U2M-A-BS
SC-U2M-A-BS

SC-U2M-A-BS

DigiKey Part Number
2671-SC-U2M-A-BS-ND
Manufacturer
Manufacturer Product Number
SC-U2M-A-BS
Description
Screw Lock USB 2.0 Hi-Speed A No
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
6.00' (1.83m)
Features
2 Screw Locks, Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB2-SLAB-6FTCoolgear506089-USB2-SLAB-6FT-ND519,91000 KčParametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.