USB Hub 10 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 10 Port 5Gbps
CG-10U2AML
CG-10U2AML

CG-10U2AML

DigiKey Part Number
2671-CG-10U2AML-ND
Manufacturer
Manufacturer Product Number
CG-10U2AML
Description
USB HUB 10 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 10 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
Coolgear
Voltage - Input
5V ~ 24V
Packaging
Retail Package
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Part Status
Active
Features
USB 2.0 (10)
Number of Ports
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 606,69000 Kč2 606,69 Kč
Unit Price without VAT:2 606,69000 Kč
Unit Price with VAT:3 154,09490 Kč