


AB2FT-B | |
|---|---|
DigiKey Part Number | 2671-AB2FT-B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AB2FT-B |
Description | CBL USB2.0 A PLUG TO B PLUG 2' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










