


AB4FT-B | |
|---|---|
DigiKey Part Number | 2671-AB4FT-B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AB4FT-B |
Description | CBL USB2.0 A PLUG TO B PLUG 4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 4.00' (1.22m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






