
CABSHELF | |
|---|---|
DigiKey Part Number | 5214-CABSHELF-ND |
Manufacturer | |
Manufacturer Product Number | CABSHELF |
Description | SHELF 16X18.900X3.500" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 16.000" L x 18.900" W x 3.500" H (406.40mm x 480.06mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 16.000" L x 18.900" W x 3.500" H (406.40mm x 480.06mm x 88.90mm) |
Manufacturer StarTech.com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
Type Shelf | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,12000 Kč | 1 450,12 Kč |
| 5 | 1 239,55400 Kč | 6 197,77 Kč |
| 10 | 1 158,56500 Kč | 11 585,65 Kč |
| 25 | 1 067,48800 Kč | 26 687,20 Kč |
| Unit Price without VAT: | 1 450,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,64520 Kč |





